1-826632-5 | AMP

Pin header, 30 pole, pitch 2.54 mm, straight, green, 1-826632-5

Order No.: 37P8156
EAN: 4099889970951
MPN:
1-826632-5
Series: AMPMODU
1-826632-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6652 €

PCB Connection System, 1-826632-5, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 30 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 5 A
Orientation straight
Pin number 30 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes