1-826632-6 | AMP

Pin header, 32 pole, pitch 2.54 mm, straight, green, 1-826632-6

Order No.: 56F6238
EAN: 4099891000899
MPN:
1-826632-6
1-0826632-6
Series: AMPMODU
1-826632-6 AMP PCB Connection Systems Image 1
1-826632-6 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Available in 5 Days: 544 pcs.
Leadtime: 24 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gold-plated, pin length B 6.7 mm, type ..-0826.

with 2.54 mm grid. Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.

Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 5.5 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 12.4 mm. Dimension C: 2.9 mm.

Type: 1-0826632-6, 2 x 16-pole

Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 32-polig
Grid 2.54 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface vergoldet
Connection plating verzinnt
Rated voltage 150 V
Rated current 5 A
Additional parts bestückt
Number of rows 2
Breakable Yes
Colour grün
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes