1-826634-6 | AMP
Pin header, 32 pole, pitch 2.54 mm, angled, green, 1-826634-6
Order No.: 59F366
MPN:
1-826634-6
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 5 Days: 1,443 pcs.
Leadtime: 24 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-826634-6, AMP
PCB mount header, Right angle, Board-to-Board, 32 Positions, 2.54 mm centerline, Breakaway.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |