1-87230-6 | AMP
Pin header, 32 pole, pitch 2.54 mm, angled, black, 1-87230-6
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 20 Weeks **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
12.1975 €
50 pcs.
10.9837 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 1-87230-6, AMP
PCB Mount header, Right angle, Board-to-Board, 32 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |