1-87270-6 | AMP
Socket housing, 9 pole, pitch 3.96 mm, straight, black, 1-87270-6
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 5 Days: 4,248 pcs.
Leadtime: 14 Weeks **
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
40 pcs.
5.3907 €
85 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-87270-6, AMP
Housing, Receptacle, Wire-to-Board, 9 Position, 3.96 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Power & Signal.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Kontaktart | Stift | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 9-polig | |
Rastermaß | 3.96 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |