1-87499-2 | AMP
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 1-87499-2
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 8,500 pcs.
Leadtime: 65 Weeks **
PCB Connection System, 1-87499-2, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Breakable | Yes | |
Colour | schwarz | |
Contact type | Buchse/Stift | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |