1-87608-6 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 1-87608-6

Order No.: 71P3734
EAN: 4099891723309
MPN:
1-87608-6
1-87608-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
39.6627 € *
Available: 0 pcs.
Available in 5 Days: 256 pcs.
Leadtime: 24 Weeks **
Total Price:
39.66 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6627 €
10 pcs.
36.4854 €
25 pcs.
33.2010 €
50 pcs.
30.2141 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1-87608-6, AMP

PCB Mount header, Vertical, Board-to-Board, 40 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 40-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes