1-87733-4 | AMP

Socket housing, 50 pole, pitch 2.54 mm, straight, black, 1-87733-4

Order No.: 37P6587
EAN: 4099889962840
MPN:
1-87733-4
Series: AMPMODU
1-87733-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 68 Weeks **
Total Price:
329.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21 pcs.
15.6961 €

PCB Connection System, 1-87733-4, AMP

Wire-to-Board, Wire & Cable, 50 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse/Stift
Rated voltage 150 V
Rated current 3 A
Orientation gerade
Pin number 50-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes