1-87977-1 | AMP
Socket housing, 26 pole, pitch 2.54 mm, straight, black, 1-87977-1
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.2947 €
50 pcs.
6.5688 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-87977-1, AMP
Wire-to-Board, Wire & Cable, 26 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: LCP (Liquid Crystal Polymer), Nylon - GF
- Housing Color: black
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |