1-917337-3 | AMP
Pin header, 2 pole, pitch 5.08 mm, straight, black, 1-917337-3
Order No.: 59F370
MPN:
1-917337-3
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 5 Days: 3,614 pcs.
Leadtime: 22 Weeks **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1178 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-917337-3, AMP
PCB mount header, vertical, Wire-to-Board, 2 Positions, 5.08 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |