1-917542-2 | AMP

Pin header, 4 pole, pitch 10.16 mm, straight, black, 1-917542-2

Order No.: 38P7365
EAN: 4099889976076
MPN:
1-917542-2
Series: DYNAMIC
1-917542-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Available in 5 Days: 4,020 pcs.
Leadtime: 21 Weeks **
Total Price:
14.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2086 €

PCB Connection System, 1-917542-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 30 A
  • Centerline (Pitch): 10.16 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 30 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 10.16 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes