1-917542-3 | AMP

Pin header, 4 pole, pitch 10.16 mm, straight, black, 1-917542-3

Order No.: 38P7366
EAN: 4099889976083
MPN:
1-917542-3
Series: DYNAMIC
1-917542-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
6,564.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
9.3772 €

PCB Connection System, 1-917542-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 30 A
  • Centerline (Pitch): 10.16 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 30 A
Orientation straight
Pin number 4 pole
Grid 10.16 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes