1-917808-3 | AMP

Plug housing, 6 pole, pitch 10.16 mm, straight, black, 1-917808-3

Order No.: 38P7416
EAN: 4099889976410
MPN:
1-917808-3
Series: DYNAMIC
1-917808-3 AMP PCB Connection Systems Image 1
1-917808-3 AMP PCB Connection Systems Image 2
1-917808-3 AMP PCB Connection Systems Image 3
1-917808-3 AMP PCB Connection Systems Image 4
1-917808-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 28 Weeks **
Total Price:
7.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3542 €

PCB Connection System, 1-917808-3, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 10.16 mm
  • Row-to-Row Spacing: 10.16 mm [0.399 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Farbe schwarz
Kontaktart Stift
Nennspannung 150 V
Nennstrom 30 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 10.16 mm
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes