1-925366-0 | AMP

Socket housing, 10 pole, pitch 2.54 mm, straight, green, 1-925366-0

Order No.: 37P6463
EAN: 4099889962062
MPN:
1-925366-0
Series: AMPMODU
1-925366-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 923 pcs.
Leadtime: 18 Weeks **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5589 €

PCB Connection System, 1-925366-0, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyamide
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour grün
Contact type Buchse
Rated voltage 150 V
Rated current 3 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes