1-926476-0 | AMP

Socket housing, 20 pole, pitch 2.54 mm, straight, black, 1-926476-0

Order No.: 37P6449
EAN: 4099889961980
MPN:
1-926476-0
Series: AMPMODU
1-926476-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 18 Weeks **
Total Price:
2.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1777 €

PCB Connection System, 1-926476-0, AMP

Wire-to-Board, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Crastin SK642FR
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 150 V
Rated current 3 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes