1-926657-5 | AMP
Socket housing, 15 pole, pitch 2.54 mm, straight, black, 1-926657-5
Order No.: 37P5171
EAN: 4099889955156
MPN:
1-926657-5
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
15,589.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
3.1178 €
PCB Connection System, 1-926657-5, AMP
Wire-to-Board, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PBT GV15
- Housing Color: black
- Number of positions: 15
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |