100656-1 | AMP
Pin header, 14 pole, pitch 3.96 mm, angled, natural, 100656-1
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 964 pcs.
Leadtime: 24 Weeks **
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8088 €
250 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 100656-1, AMP
Header assembly polarised, MTA-156, 14 position.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |