102153-2 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 102153-2

Order No.: 36P5733
EAN: 4099889945669
MPN:
102153-2
Series: AMP-LATCH
102153-2 AMP PCB Connection Systems Image 1
102153-2 AMP PCB Connection Systems Image 2
102153-2 AMP PCB Connection Systems Image 3
102153-2 AMP PCB Connection Systems Image 4
102153-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 5 Days: 560 pcs.
Leadtime: 12 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9393 €
50 pcs.
2.6537 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 102153-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 1 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland GB
Zolltarifnummer 85366930
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei