102192-9 | AMP
Socket header, 80 pole, pitch 2.54 mm, angled, natural, 102192-9
Order No.: 71P0046
EAN: 4099891715595
MPN:
102192-9
Unit Price (€ / pc.)
108.2662 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 20 Weeks **
Total Price:
216.53 € *
Price list
Quantity
Price per unit*
2 pcs.
108.2662 €
5 pcs.
106.2670 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 102192-9, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 80 Position, 2.54 mm Centerline, Header & Push-Push assembly, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 80-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |