102241-6 | AMP
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 102241-6
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 65 Weeks
PCB Connection System, 102241-6, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: Nylon - GF
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |