102393-3 | AMP
Socket header, 10 pole, pitch 2.54 mm, straight, black, 102393-3
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Available in 5 Days: 1,357 pcs.
Leadtime: 37 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.0690 €
50 pcs.
5.4621 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 102393-3, AMP
10 AMPMODU MT ASSY DR .100CL, Wire & Cable, 10 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 10
- Operating Temperature Range: -65 – 105 °C
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | Zinn-Blei | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |