102394-4 | AMP

Socket housing, 12 pole, pitch 2.54 mm, straight, black, 102394-4

Order No.: 71P0049
EAN: 4099891715618
MPN:
102394-4
102394-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 5 Days: 3,318 pcs.
Leadtime: 13 Weeks **
Total Price:
207.54 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5942 €
200 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 102394-4, AMP

The 102394-4 offers labor and cost savings through mass termination technology, while maintaining the time proven reliability. This product is comprised of pre-loaded, double-row receptacle assemblies with snap-on covers and a variety of shielding hardware and accessories. Integral wire strain relief on contact can prevent wire motion from being transmitted to wire termination areas. Built-in contact post stop can protect terminated wire from being disturbed by over-insertion of mating post, prevents wire from entering contact area and positively limits mating connector depth.

Technical specifications
Connection Schneidklemmanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 12-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes