102394-8 | AMP
Socket housing, 20 pole, pitch 2.54 mm, straight, black, 102394-8
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
PCB Connection System, 102394-8, AMP
20 AMP MODU MT HSG DR .100CL, Wire-to-Board Connector Assemblies & Housings, Thermoplastic, 2.54 mm[.1 in], 20 Position
Technical Data
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | Zinn-Blei | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |