102567-2 | AMP
Pin header, 24 pole, pitch 2.54 mm, straight, black, 102567-2
Order No.: 37P5943
EAN: 4099889958522
MPN:
102567-2
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Available in 5 Days: 768 pcs.
Leadtime: 41 Weeks **
PCB Connection System, 102567-2, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 24 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 24
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 24-polig | |
Grid | 2.54 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |