102666-9 | AMP

Pin header, 130 pole, pitch 2.54 mm, straight, black, 102666-9

Order No.: 37P5936
EAN: 4099889958461
MPN:
102666-9
102666-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
32.3799 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,719.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
32.3799 €

PCB Connection System, 102666-9, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 130 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 130
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Connection Press-fit
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 130-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes