102692-1 | AMP
Pin header, 12 pole, pitch 2.54 mm, straight, black, 102692-1
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 2,699 pcs.
Leadtime: 89 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 102692-1, AMP
PCB Mount header, Vertical, Board-to-Board, 12 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |