103169-1 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 103169-1

Order No.: 37P7524
EAN: 4099889967593
MPN:
103169-1
Series: AMPMODU
103169-1 AMP PCB Connection Systems Image 1
103169-1 AMP PCB Connection Systems Image 2
103169-1 AMP PCB Connection Systems Image 3
103169-1 AMP PCB Connection Systems Image 4
103169-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
5,622.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.2491 €

PCB Connection System, 103169-1, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead