103310-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, black, 103310-1

Order No.: 36P5316
EAN: 4099889942637
MPN:
103310-1
Series: AMP-LATCH
103310-1 AMP PCB Connection Systems Image 1
103310-1 AMP PCB Connection Systems Image 2
103310-1 AMP PCB Connection Systems Image 3
103310-1 AMP PCB Connection Systems Image 4
103310-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available in 5 Days: 7,038 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 103310-1, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No