103414-1 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 103414-1

Order No.: 37P7669
EAN: 4099889968378
MPN:
103414-1
Series: AMPMODU
103414-1 AMP PCB Connection Systems Image 1
103414-1 AMP PCB Connection Systems Image 2
103414-1 AMP PCB Connection Systems Image 3
103414-1 AMP PCB Connection Systems Image 4
103414-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
4,669.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
1.2971 €

PCB Connection System, 103414-1, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead