103635-5 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, black, 103635-5

Order No.: 37P6895
EAN: 4099889963847
MPN:
103635-5
Series: AMPMODU
103635-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 1,077 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 103635-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No