103638-5 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 103638-5

Order No.: 37P7016
EAN: 4099889964639
MPN:
103638-5
Series: AMPMODU
103638-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 8,190 pcs.
Leadtime: 19 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 103638-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 6-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei