103638-6 | AMP
Pin header, 7 pole, pitch 2.54 mm, straight, black, 103638-6
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 1,508 pcs.
Leadtime: 21 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 103638-6, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 7
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |