103638-7 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 103638-7
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Available in 5 Days: 527 pcs.
Leadtime: 21 Weeks **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 103638-7, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |