103648-2 | AMP

Socket housing, 3 pole, pitch 2.54 mm, straight, black, 103648-2

Order No.: 37P7081
EAN: 4099889965124
MPN:
103648-2
Series: AMPMODU
103648-2 AMP PCB Connection Systems Image 1
103648-2 AMP PCB Connection Systems Image 2
103648-2 AMP PCB Connection Systems Image 3
103648-2 AMP PCB Connection Systems Image 4
103648-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 32 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0829 €

PCB Connection System, 103648-2, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimp-/Schneidklemmanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 3-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes