103653-5 | AMP
Plug housing, 6 pole, pitch 2.54 mm, straight, black, 103653-5
Unit Price (€ / pc.)
1.5946 € *
Available: 86 pcs.
Available in 5 Days: 907 pcs.
Leadtime: 19 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4518 €
50 pcs.
1.3209 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector housings, bare, type 0-0103653-.
With pin protection polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0
Type: 0–0103653–5, 6–pole
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |