103653-9 | AMP

Plug housing, 10 pole, pitch 2.54 mm, straight, black, 103653-9

Order No.: 37P7105
EAN: 4099889965278
MPN:
103653-9
Series: AMPMODU
103653-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 1,691 pcs.
Leadtime: 45 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 103653-9, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimp-/Schneidklemmanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Nennspannung 250 V
Nennstrom 3 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CH
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes