103669-2 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 103669-2

Order No.: 37P6946
EAN: 4099889964134
MPN:
103669-2
Series: AMPMODU
103669-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,163.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3744 pcs.
0.8449 €

PCB Connection System, 103669-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface tin-plated
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead