103670-8 | AMP

Pin header, 9 pole, pitch 2.54 mm, straight, black, 103670-8

Order No.: 37P6980
EAN: 4099889964363
MPN:
103670-8
Series: AMPMODU
103670-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available in 5 Days: 908 pcs. - if ordered today
Total Price:
159.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
1.7731 €

PCB Connection System, 103670-8, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No