103673-1 | AMP
Pin header, 2 pole, pitch 2.54 mm, angled, black, 103673-1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
PCB Connection System, 103673-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |