103688-5 | AMP
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 103688-5
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0468 €
50 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 103688-5, AMP
Housing, Receptacle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.
Technical specifications
Connection | Crimp-/Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |