103735-3 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 103735-3

Order No.: 37P7010
EAN: 4099889964592
MPN:
103735-3
Series: AMPMODU
103735-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 6,747 pcs.
Leadtime: 18 Weeks **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2257 €

PCB Connection System, 103735-3, AMP

04 MTE HDR SRST LATCH .100CL, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -65 – 105 °C
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei