103904-9 | AMP
Pin header, 10 pole, pitch 2.54 mm, angled, black, 103904-9
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 38 Weeks **
Pin header, 103904-9, AMP
PCB Mount header, Right angle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |