103911-1 | AMP

Socket header, 10 pole, pitch 1.27 mm, angled, black, 103911-1

Order No.: 71P0063
MPN:
103911-1
Series: AMPMODU
103911-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 10 Weeks **
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9873 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 103911-1, AMP

The 103911-1 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.

Features

  • High density; contacts spaced on 1.27 x 2.54 centers
  • Stand-offs for removal of solder flux
Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 30 V
Rated current 4 A
Orientation abgewinkelt
Pin number 10-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei