103945-9 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, black, 103945-9
Order No.: 37P7132
EAN: 4099889965438
MPN:
103945-9
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 58 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.0920 €
50 pcs.
7.2828 €
100 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 103945-9, AMP
Wire-to-Board, Wire & Cable, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 10
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimp-/Schneidklemmanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | Zinn-Blei | |
Nennspannung | 267 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 10-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85369001 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |