104071-2 | AMP

Pin header, 5 pole, pitch 1.27 mm, straight, black, 104071-2

Order No.: 37P7755
EAN: 4099889968750
MPN:
104071-2
Series: AMPMODU
104071-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 3,266 pcs.
Leadtime: 15 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 104071-2, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 5, Board-to-Board Configuration: Parallel, Operating Voltage: 30 VAC, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latching, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: Without, PCB Mount Alignment: Without, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: High, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 42, Packaging Method: Tube/Box, Position Locations Omitted: 0, Comment: **Position identification feature omitted on 4, 5 and 6-position headers.

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 3.6 A
Orientation gerade
Pin number 5-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei