104071-7 | AMP

Pin header, 4 pole, pitch 1.27 mm, straight, black, 104071-7

Order No.: 37P7751
EAN: 4099889968712
MPN:
104071-7
104071-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 912 pcs.
Leadtime: 34 Weeks **
Total Price:
2,955.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3312 pcs.
0.8925 €

Male connector, 104071-7, TE Connectivity

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 4, Board-to-Board Configuration: Parallel, Operating Voltage: 30 VAC, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 0.76 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latching, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: Without, PCB Mount Alignment: Without, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: High, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 46, Packaging Method: Tube/Box, Position Locations Omitted: 0, Comment: **Position identification feature omitted on 4, 5 and 6-position headers.

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 30 V
Nennstrom 3.6 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei