104078-7 | AMP

Socket header, 80 pole, pitch 1.27 mm, straight, black, 104078-7

Order No.: 71P0072
EAN: 4099891715762
MPN:
104078-7
Series: AMPMODU
104078-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
25.8230 € *
Available: 0 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 41 Weeks **
Total Price:
25.82 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8230 €
10 pcs.
23.7524 €
25 pcs.
21.3843 €
50 pcs.
19.2423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 104078-7, AMP

The 104078-7 offers a wide variety of high density board-to-board connectors. The 1,27 spacing between each contact provides an extremely dense interconnect package and results in a more efficient use of the printed circuit board space.

Features

  • High density; contacts spaced on 1.27 x 2.54 centers
  • Stand-offs for removal of solder flux
Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 30 V
Rated current 4 A
Orientation gerade
Pin number 80-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei