104257-4 | AMP

Socket housing, 5 pole, pitch 2.54 mm, straight, black, 104257-4

Order No.: 71F5506
EAN: 4099891009687
MPN:
104257-4
0-0104257-4
Series: AMPMODU
104257-4 AMP PCB Connection Systems Image 1
104257-4 AMP PCB Connection Systems Image 2
104257-4 AMP PCB Connection Systems Image 3
104257-4 AMP PCB Connection Systems Image 4
104257-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 473 pcs.
Leadtime: 19 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
100 pcs.
0.7021 €
300 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row connectors, AMPMODU MTE series, type TE Connectivity/AMP.

2.54 mm grid. The connection system can be used for cable/PCB or cable/cable connections. Uses proven square MODU pins with an edge length of 0.64 mm; Features: socket connector, square pins with an edge length of 0.64 mm can be inserted, insertion depth of the posts 5.0 mm to 6.35 mm, proven AMPMODU female contact design, spring contacts, built-in excess elongation protection, completely enclosed in a box, insulation displacement technology, contact designed for connection to AWG 26 - 22 with 1.37 mm maximum insulation diameter and 0.38 mm maximum insulation panel thickness. Certifications: UL and CSA.

Female connector housings, bare, type 0-0104257-.

With polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0.

Type: 0–0104257–4, 5–pole

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 267 V
Rated current 3 A
Orientation gerade
Pin number 5-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes