104257-6 | AMP

Socket housing, 7 pole, pitch 2.54 mm, straight, black, 104257-6

Order No.: 71F5510
EAN: 4099891009700
MPN:
104257-6
0-0104257-6
Series: AMPMODU
104257-6 AMP PCB Connection Systems Image 1
104257-6 AMP PCB Connection Systems Image 2
104257-6 AMP PCB Connection Systems Image 3
104257-6 AMP PCB Connection Systems Image 4
104257-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 76 pcs.
Available in 5 Days: 987 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-row connectors, AMPMODU MTE series, type TE Connectivity/AMP.

2.54 mm grid. The connection system can be used for cable/PCB or cable/cable connections. Uses proven square MODU pins with an edge length of 0.64 mm; Features: socket connector, square pins with an edge length of 0.64 mm can be inserted, insertion depth of the posts 5.0 mm to 6.35 mm, proven AMPMODU female contact design, spring contacts, built-in excess elongation protection, completely enclosed in a box, insulation displacement technology, contact designed for connection to AWG 26 - 22 with 1.37 mm maximum insulation diameter and 0.38 mm maximum insulation panel thickness. Certifications: UL and CSA.

Female connector housings, bare, type 0-0104257-.

With polarization and interlock; Housing: thermoplastic, black, according to UL 94 V-0.

Type: 0–0104257–6, 7–pole

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 267 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes