104257-9 | AMP
Socket housing, 10 pole, pitch 2.54 mm, straight, black, 104257-9
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 19 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 104257-9, AMP
Wire-to-Board, Wire & Cable, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 10
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimp-/Schneidklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 267 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 10-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |